Similar
Similar
Similar



DMTH6009LK3Q-13 | |
|---|---|
DigiKey Part Number | DMTH6009LK3Q-13DITR-ND - Tape & Reel (TR) DMTH6009LK3Q-13DICT-ND - Cut Tape (CT) DMTH6009LK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6009LK3Q-13 |
Description | MOSFET N-CH 60V 14.2A/59A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14.2A (Ta), 59A (Tc) 3.2W (Ta), 60W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1925 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,09300 € | 10,93 € |
| 100 | 0,73520 € | 73,52 € |
| 500 | 0,58202 € | 291,01 € |
| 1.000 | 0,53276 € | 532,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47946 € | 1.198,65 € |
| 5.000 | 0,44651 € | 2.232,55 € |
| 7.500 | 0,42974 € | 3.223,05 € |
| 12.500 | 0,41089 € | 5.136,12 € |
| 17.500 | 0,41008 € | 7.176,40 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |





