Parametric Equivalent

DMTH6005LFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH6005LFGQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6005LFGQ-7 |
Description | MOSFET BVDSS: 41V~60V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 98A (Tc) 2.38W (Ta), 75W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 47.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3223 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.38W (Ta), 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6005LFGQ-13 | Diodes Incorporated | 0 | 31-DMTH6005LFGQ-13TR-ND | 0,45810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40912 € | 818,24 € |
| 4.000 | 0,37965 € | 1.518,60 € |
| 6.000 | 0,37183 € | 2.230,98 € |
| Unit Price without VAT: | 0,40912 € |
|---|---|
| Unit Price with VAT: | 0,48685 € |


