DMTH4M72SPGW-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,50000 €
Datasheet
New at DigiKey
N-Channel 40 V 584A (Tc) 5.6W (Ta), 441W (Tc) Surface Mount PowerDI8080-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4M72SPGW-13

DigiKey Part Number
31-DMTH4M72SPGW-13TR-ND - Tape & Reel (TR)
31-DMTH4M72SPGW-13CT-ND - Cut Tape (CT)
31-DMTH4M72SPGW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4M72SPGW-13
Description
MOSFET BVDSS: 31V~40V POWERDI808
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 584A (Tc) 5.6W (Ta), 441W (Tc) Surface Mount PowerDI8080-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.7mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9522 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
5.6W (Ta), 441W (Tc)
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI8080-5
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,98000 €2,98 €
101,94200 €19,42 €
1001,35310 €135,31 €
5001,17108 €585,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,95677 €1.913,54 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €