Parametric Equivalent

DMTH4M40SPGW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4M40SPGW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4M40SPGW-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 680A (Tc) 4.6W (Ta), 319.1W (Tc) Surface Mount PowerDI8080-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 229 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 18011 pF @ 20 V |
FET Type | Power Dissipation (Max) 4.6W (Ta), 319.1W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI8080-5 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.4mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4M40SPGWQ-13 | Diodes Incorporated | 0 | 31-DMTH4M40SPGWQ-13TR-ND | 2,15960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,93709 € | 3.874,18 € |
| Unit Price without VAT: | 1,93709 € |
|---|---|
| Unit Price with VAT: | 2,30514 € |


