
DMTH45M5SPDW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH45M5SPDW-13TR-ND - Tape & Reel (TR) 31-DMTH45M5SPDW-13CT-ND - Cut Tape (CT) 31-DMTH45M5SPDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH45M5SPDW-13 |
Description | MOSFET 2N-CH 40V 79A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 79A (Tc) 3.3W (Ta), 60W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 13.2nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1083pF @ 20V |
Part Status Active | Power - Max 3.3W (Ta), 60W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 79A (Tc) | Supplier Device Package PowerDI5060-8 (Type UXD) |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06400 € | 10,64 € |
| 100 | 0,71520 € | 71,52 € |
| 500 | 0,56564 € | 282,82 € |
| 1.000 | 0,51754 € | 517,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46549 € | 1.163,73 € |
| 5.000 | 0,43333 € | 2.166,65 € |
| 7.500 | 0,41695 € | 3.127,12 € |
| 12.500 | 0,39855 € | 4.981,88 € |
| 17.500 | 0,39644 € | 6.937,70 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

