Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH4011SPDW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4011SPDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4011SPDW-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11.1A (Ta), 42A (Tc) 2.6W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 10.6nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 805pF @ 20V |
Part Status Active | Power - Max 2.6W (Ta), 37.5W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 11.1A (Ta), 42A (Tc) | Supplier Device Package PowerDI5060-8 (Type UXD) |
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4011SPD-13 | Diodes Incorporated | 925 | DMTH4011SPD-13DICT-ND | 1,19000 € | Parametric Equivalent |
| DMTH4011SPDQ-13 | Diodes Incorporated | 3.565 | DMTH4011SPDQ-13DICT-ND | 1,57000 € | Parametric Equivalent |
| DMTH4011SPDWQ-13 | Diodes Incorporated | 0 | 31-DMTH4011SPDWQ-13TR-ND | 0,61620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23918 € | 597,95 € |
| 5.000 | 0,22054 € | 1.102,70 € |
| 7.500 | 0,21104 € | 1.582,80 € |
| 12.500 | 0,20270 € | 2.533,75 € |
| Unit Price without VAT: | 0,23918 € |
|---|---|
| Unit Price with VAT: | 0,28462 € |



