
DMTH10H2M5STLW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H2M5STLW-13TR-ND - Tape & Reel (TR) 31-DMTH10H2M5STLW-13CT-ND - Cut Tape (CT) 31-DMTH10H2M5STLW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H2M5STLW-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI10 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 215A (Tc) 5.8W (Ta), 230.8W (Tc) Surface Mount POWERDI1012-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 124.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8450 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.8W (Ta), 230.8W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI1012-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 2,85200 € | 28,52 € |
| 100 | 2,02390 € | 202,39 € |
| 500 | 1,76440 € | 882,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,49937 € | 2.249,06 € |
| 3.000 | 1,44151 € | 4.324,53 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

