


DMTH10H1M5STTWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H1M5STTWQ-13TR-ND - Tape & Reel (TR) 31-DMTH10H1M5STTWQ-13CT-ND - Cut Tape (CT) 31-DMTH10H1M5STTWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H1M5STTWQ-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI10 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 386A (Tc) 4.92W (Ta), 535.7W (Tc) Surface Mount PowerDI1015-16 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 214 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13039 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 4.92W (Ta), 535.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package PowerDI1015-16 |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H1M5STTW-13 | Diodes Incorporated | 1.385 | 31-DMTH10H1M5STTW-13CT-ND | 5,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,22800 € | 42,28 € |
| 100 | 3,07310 € | 307,31 € |
| 500 | 2,92578 € | 1.462,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,39035 € | 3.585,53 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

