Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH10H071LFDFWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H071LFDFWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH10H071LFDFWQ-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.6A (Ta) 1.8W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 296 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package U-DFN2020-6 (SWP) (Type UXG) |
Rds On (Max) @ Id, Vgs 68mOhm @ 4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H071LFDFW-13 | Diodes Incorporated | 0 | 31-DMTH10H071LFDFW-13TR-ND | 0,14895 € | Parametric Equivalent |
| DMTH10H071LFDFW-7 | Diodes Incorporated | 0 | 31-DMTH10H071LFDFW-7TR-ND | 0,15692 € | Parametric Equivalent |
| DMTH10H071LFDFWQ-7 | Diodes Incorporated | 0 | 31-DMTH10H071LFDFWQ-7TR-ND | 0,17304 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16766 € | 1.676,60 € |
| Unit Price without VAT: | 0,16766 € |
|---|---|
| Unit Price with VAT: | 0,19952 € |


