


DMTH10H025LK3Q-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H025LK3Q-13TR-ND - Tape & Reel (TR) 31-DMTH10H025LK3Q-13CT-ND - Cut Tape (CT) 31-DMTH10H025LK3Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H025LK3Q-13 |
Description | MOSFET N-CH 100V 51.7A TO252 T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 51.7A (Tc) 3.1W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1477 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87200 € | 8,72 € |
| 100 | 0,58210 € | 58,21 € |
| 500 | 0,45768 € | 228,84 € |
| 1.000 | 0,41764 € | 417,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36306 € | 907,65 € |
| 5.000 | 0,33708 € | 1.685,40 € |
| 7.500 | 0,33177 € | 2.488,28 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |







