


DMTH10H017LPD-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H017LPD-13TR-ND - Tape & Reel (TR) 31-DMTH10H017LPD-13CT-ND - Cut Tape (CT) 31-DMTH10H017LPD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H017LPD-13 |
Description | MOSFET 2N-CH 100V 59A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 59A (Tc) 2.6W (Ta), 93W (Tc) Surface Mount PowerDI5060-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 59A (Tc) | |
Rds On (Max) @ Id, Vgs | 17.4mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1986pF @ 50V | |
Power - Max | 2.6W (Ta), 93W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type E) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,20800 € | 12,08 € |
| 100 | 0,81730 € | 81,73 € |
| 500 | 0,65022 € | 325,11 € |
| 1.000 | 0,59649 € | 596,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53833 € | 1.345,83 € |
| 5.000 | 0,50240 € | 2.512,00 € |
| 7.500 | 0,48411 € | 3.630,82 € |
| 12.500 | 0,47042 € | 5.880,25 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

