


DMTH10H015LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H015LK3-13TR-ND - Tape & Reel (TR) 31-DMTH10H015LK3-13CT-ND - Cut Tape (CT) 31-DMTH10H015LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H015LK3-13 |
Description | MOSFET N-CH 100V 52.5A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 52.5A (Ta) 2.1W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 33.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1871 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLR3110ZTRPBF | Infineon Technologies | 16.072 | IRLR3110ZTRPBFCT-ND | 2,20000 € | Similar |
| SQD70140EL_GE3 | Vishay Siliconix | 6.213 | SQD70140EL_GE3CT-ND | 1,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81700 € | 8,17 € |
| 100 | 0,54190 € | 54,19 € |
| 500 | 0,42396 € | 211,98 € |
| 1.000 | 0,38599 € | 385,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34489 € | 862,22 € |
| 5.000 | 0,31948 € | 1.597,40 € |
| 7.500 | 0,30654 € | 2.299,05 € |
| 12.500 | 0,29201 € | 3.650,12 € |
| 17.500 | 0,28340 € | 4.959,50 € |
| 25.000 | 0,27887 € | 6.971,75 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

