
DMTH10H009LFG-7 | |
|---|---|
DigiKey Part Number | 31-DMTH10H009LFG-7TR-ND - Tape & Reel (TR) 31-DMTH10H009LFG-7CT-ND - Cut Tape (CT) 31-DMTH10H009LFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H009LFG-7 |
Description | MOSFET BVDSS: 61V~100V POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Ta), 55A (Tc) 2.5W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2361 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10300 € | 11,03 € |
| 100 | 0,74300 € | 74,30 € |
| 500 | 0,58876 € | 294,38 € |
| 1.000 | 0,53915 € | 539,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49743 € | 994,86 € |
| 4.000 | 0,46236 € | 1.849,44 € |
| 6.000 | 0,44449 € | 2.666,94 € |
| 10.000 | 0,42443 € | 4.244,30 € |
| 14.000 | 0,41698 € | 5.837,72 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

