
DMT8012LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMT8012LSS-13TR-ND - Tape & Reel (TR) 31-DMT8012LSS-13CT-ND - Cut Tape (CT) 31-DMT8012LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT8012LSS-13 |
Description | MOSFET N-CH 80V 9.7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 9.7A (Ta) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1949 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82700 € | 8,27 € |
| 100 | 0,54870 € | 54,87 € |
| 500 | 0,42930 € | 214,65 € |
| 1.000 | 0,39085 € | 390,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34923 € | 873,07 € |
| 5.000 | 0,32351 € | 1.617,55 € |
| 7.500 | 0,31040 € | 2.328,00 € |
| 12.500 | 0,29569 € | 3.696,12 € |
| 17.500 | 0,28697 € | 5.021,98 € |
| 25.000 | 0,28238 € | 7.059,50 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

