N-Channel 60 V 28.9A (Tc) 1.9W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT68M8LSS-13

DigiKey Part Number
31-DMT68M8LSS-13TR-ND - Tape & Reel (TR)
31-DMT68M8LSS-13CT-ND - Cut Tape (CT)
31-DMT68M8LSS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT68M8LSS-13
Description
MOSFET N-CHANNEL 60V 28.9A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 28.9A (Tc) 1.9W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2107 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,50600 €5,06 €
1000,32830 €32,83 €
5000,25182 €125,91 €
1.0000,22720 €227,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20050 €501,25 €
5.0000,18399 €919,95 €
7.5000,17558 €1.316,85 €
12.5000,16613 €2.076,62 €
17.5000,16053 €2.809,28 €
25.0000,15509 €3.877,25 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €