Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMT63M5LFG-13 | |
|---|---|
DigiKey Part Number | 31-DMT63M5LFG-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT63M5LFG-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 21A (Ta), 90A (Tc) 2.83W (Ta), 52.7W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41.8 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2378 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.83W (Ta), 52.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT63M5LFG-7 | Diodes Incorporated | 0 | 31-DMT63M5LFG-7TR-ND | 0,41373 € | Parametric Equivalent |
| DMTH63M5LFG-13 | Diodes Incorporated | 0 | 31-DMTH63M5LFG-13TR-ND | 0,43297 € | Parametric Equivalent |
| DMTH63M5LFG-7 | Diodes Incorporated | 0 | 31-DMTH63M5LFG-7TR-ND | 0,39003 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41373 € | 1.241,19 € |
| Unit Price without VAT: | 0,41373 € |
|---|---|
| Unit Price with VAT: | 0,49234 € |


