Parametric Equivalent

DMT615MLFV-7 | |
|---|---|
DigiKey Part Number | DMT615MLFV-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT615MLFV-7 |
Description | MOSFET N-CH 60V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.5A (Ta), 38A (Tc) 1.76W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
EDA/CAD Models | DMT615MLFV-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1039 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.76W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21043 € | 420,86 € |
| 4.000 | 0,19300 € | 772,00 € |
| 6.000 | 0,18411 € | 1.104,66 € |
| 10.000 | 0,17413 € | 1.741,30 € |
| 14.000 | 0,16822 € | 2.355,08 € |
| 20.000 | 0,16749 € | 3.349,80 € |
| Unit Price without VAT: | 0,21043 € |
|---|---|
| Unit Price with VAT: | 0,25041 € |


