Parametric Equivalent

DMT6030LFDF-13 | |
|---|---|
DigiKey Part Number | DMT6030LFDF-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT6030LFDF-13 |
Description | MOSFET N-CH 60V 6.8A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.8A (Ta) 860mW (Ta), 9.62W (Tc) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25.5mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 639 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta), 9.62W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17586 € | 1.758,60 € |
| 20.000 | 0,16943 € | 3.388,60 € |
| Unit Price without VAT: | 0,17586 € |
|---|---|
| Unit Price with VAT: | 0,20927 € |


