N-Channel 60 V 10.8A (Ta) 1.25W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6009LSS-13

DigiKey Part Number
DMT6009LSS-13DITR-ND - Tape & Reel (TR)
DMT6009LSS-13DICT-ND - Cut Tape (CT)
DMT6009LSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6009LSS-13
Description
MOSFET N-CH 60V 10.8A 8SO T&R 2
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10.8A (Ta) 1.25W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1925 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
100,89000 €8,90 €
1000,59280 €59,28 €
5000,46520 €232,60 €
1.0000,42416 €424,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37970 €949,25 €
5.0000,35224 €1.761,20 €
7.5000,33825 €2.536,88 €
12.5000,32253 €4.031,62 €
17.5000,31323 €5.481,53 €
25.0000,31175 €7.793,75 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €