
DMT6009LSS-13 | |
|---|---|
DigiKey Part Number | DMT6009LSS-13DITR-ND - Tape & Reel (TR) DMT6009LSS-13DICT-ND - Cut Tape (CT) DMT6009LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6009LSS-13 |
Description | MOSFET N-CH 60V 10.8A 8SO T&R 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.8A (Ta) 1.25W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1925 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83500 € | 8,35 € |
| 100 | 0,55610 € | 55,61 € |
| 500 | 0,43634 € | 218,17 € |
| 1.000 | 0,39783 € | 397,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34546 € | 863,65 € |
| 5.000 | 0,32047 € | 1.602,35 € |
| 7.500 | 0,31288 € | 2.346,60 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


