
DMT6007LFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMT6007LFGQ-7TR-ND - Tape & Reel (TR) 31-DMT6007LFGQ-7CT-ND - Cut Tape (CT) 31-DMT6007LFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6007LFGQ-7 |
Description | MOSFET N-CH 60V 15A PWRDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Ta), 80A (Tc) 2.2W (Ta), 62.5W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMT6007LFGQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2090 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,79200 € | 7,92 € |
| 100 | 0,52630 € | 52,63 € |
| 500 | 0,41208 € | 206,04 € |
| 1.000 | 0,37534 € | 375,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33409 € | 668,18 € |
| 4.000 | 0,30887 € | 1.235,48 € |
| 6.000 | 0,29602 € | 1.776,12 € |
| 10.000 | 0,29161 € | 2.916,10 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |











