N-Channel 50 V 9.1A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT5015LFDF-13

DigiKey Part Number
31-DMT5015LFDF-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT5015LFDF-13
Description
MOSFET N-CH 50V 9.1A 6UDFN
Customer Reference
Detailed Description
N-Channel 50 V 9.1A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±16V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
902.7 pF @ 25 V
FET Type
Power Dissipation (Max)
820mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
U-DFN2020-6 (Type F)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
15mOhm @ 8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types