
DMT4031LSD-13 | |
|---|---|
DigiKey Part Number | 31-DMT4031LSD-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT4031LSD-13 |
Description | MOSFET 2N-CH 40V 6.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6.3A (Ta) 1.2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 362pF @ 20V | |
Power - Max | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15981 € | 399,53 € |
| 5.000 | 0,14629 € | 731,45 € |
| 7.500 | 0,13940 € | 1.045,50 € |
| 12.500 | 0,13166 € | 1.645,75 € |
| 17.500 | 0,12707 € | 2.223,72 € |
| 25.000 | 0,12425 € | 3.106,25 € |
| Unit Price without VAT: | 0,15981 € |
|---|---|
| Unit Price with VAT: | 0,19017 € |

