
DMT4031LFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMT4031LFDF-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT4031LFDF-7 |
Description | MOSFET BVDSS: 31V~40V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 6.8A (Ta) 1.2W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 362 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10278 € | 308,34 € |
| 6.000 | 0,09359 € | 561,54 € |
| 9.000 | 0,08891 € | 800,19 € |
| 15.000 | 0,08365 € | 1.254,75 € |
| 21.000 | 0,08053 € | 1.691,13 € |
| 30.000 | 0,07751 € | 2.325,30 € |
| 75.000 | 0,07479 € | 5.609,25 € |
| Unit Price without VAT: | 0,10278 € |
|---|---|
| Unit Price with VAT: | 0,12231 € |

