
DMT32M5LFG-13 | |
|---|---|
DigiKey Part Number | 31-DMT32M5LFG-13TR-ND - Tape & Reel (TR) 31-DMT32M5LFG-13CT-ND - Cut Tape (CT) 31-DMT32M5LFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT32M5LFG-13 |
Description | MOSFET N-CH 30V 30A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta) 2.3W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 67.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4066 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT32M5LFG-7 | Diodes Incorporated | 0 | 31-DMT32M5LFG-7CT-ND | 1,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,09900 € | 10,99 € |
| 100 | 0,73980 € | 73,98 € |
| 500 | 0,58588 € | 292,94 € |
| 1.000 | 0,53639 € | 536,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47357 € | 1.420,71 € |
| 6.000 | 0,44196 € | 2.651,76 € |
| 9.000 | 0,42587 € | 3.832,83 € |
| 15.000 | 0,41379 € | 6.206,85 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

