
DMT31M7LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMT31M7LSS-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT31M7LSS-13 |
Description | MOSFET BVDSS: 25V~30V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 78A (Tc) 1.7W (Ta), 5.9W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5492 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 5.9W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37624 € | 940,60 € |
| 5.000 | 0,34962 € | 1.748,10 € |
| 7.500 | 0,34697 € | 2.602,28 € |
| Unit Price without VAT: | 0,37624 € |
|---|---|
| Unit Price with VAT: | 0,44773 € |

