
DMT3020LFDF-7 | |
|---|---|
DigiKey Part Number | DMT3020LFDF-7DITR-ND - Tape & Reel (TR) DMT3020LFDF-7DICT-ND - Cut Tape (CT) DMT3020LFDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3020LFDF-7 |
Description | MOSFET N-CH 30V 8.4A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.4A (Ta) 700mW (Ta), 1.8W (Tc) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 393 pF @ 15 V |
FET Type | Power Dissipation (Max) 700mW (Ta), 1.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type F) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMPB11EN,115 | Nexperia USA Inc. | 466 | 1727-1244-1-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,33680 € | 33,68 € |
| 500 | 0,25866 € | 129,33 € |
| 1.000 | 0,23346 € | 233,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20143 € | 604,29 € |
| 6.000 | 0,18530 € | 1.111,80 € |
| 9.000 | 0,17709 € | 1.593,81 € |
| 15.000 | 0,16785 € | 2.517,75 € |
| 21.000 | 0,16238 € | 3.409,98 € |
| 30.000 | 0,15707 € | 4.712,10 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


