


DMT3009UFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMT3009UFVW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3009UFVW-7 |
Description | MOSFET N-CH 30V 10.6A/30A PWRDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.6A (Ta), 30A 1.2W (Ta), 2.6W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 894 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.2W (Ta), 2.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 11A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15734 € | 314,68 € |
| 4.000 | 0,14359 € | 574,36 € |
| 6.000 | 0,13659 € | 819,54 € |
| 10.000 | 0,12872 € | 1.287,20 € |
| 14.000 | 0,12406 € | 1.736,84 € |
| 20.000 | 0,11953 € | 2.390,60 € |
| 50.000 | 0,11782 € | 5.891,00 € |
| Unit Price without VAT: | 0,15734 € |
|---|---|
| Unit Price with VAT: | 0,18723 € |

