Parametric Equivalent

DMT3008LFDF-13 | |
|---|---|
DigiKey Part Number | DMT3008LFDF-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3008LFDF-13 |
Description | MOSFET N-CH 30V 12A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 886 pF @ 15 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type F) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT3008LFDF-7 | Diodes Incorporated | 0 | DMT3008LFDF-7DI-ND | 0,25359 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,27486 € | 2.748,60 € |
| Unit Price without VAT: | 0,27486 € |
|---|---|
| Unit Price with VAT: | 0,32708 € |


