


DMT10H015LFG-7 | |
|---|---|
DigiKey Part Number | DMT10H015LFG-7DITR-ND - Tape & Reel (TR) DMT10H015LFG-7DICT-ND - Cut Tape (CT) DMT10H015LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H015LFG-7 |
Description | MOSFET N-CH 100V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Ta), 42A (Tc) 2W (Ta), 35W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1871 pF @ 50 V |
FET Type | Power Dissipation (Max) 2W (Ta), 35W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT10H015LFG-13 | Diodes Incorporated | 2.619 | 31-DMT10H015LFG-13CT-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13900 € | 11,39 € |
| 100 | 0,76830 € | 76,83 € |
| 500 | 0,60966 € | 304,83 € |
| 1.000 | 0,55863 € | 558,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51572 € | 1.031,44 € |
| 4.000 | 0,47964 € | 1.918,56 € |
| 6.000 | 0,46127 € | 2.767,62 € |
| 10.000 | 0,44064 € | 4.406,40 € |
| 14.000 | 0,43504 € | 6.090,56 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |







