
DMS3014SSS-13 | |
|---|---|
DigiKey Part Number | DMS3014SSS-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMS3014SSS-13 |
Description | MOSFET N-CH 30V 10.4A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.4A (Ta) 1.55W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMS3014SSS-13 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45.7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2296 pF @ 15 V |
FET Type | FET Feature Schottky Diode (Body) |
Technology | Power Dissipation (Max) 1.55W (Ta) |
Drain to Source Voltage (Vdss) 30 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 13mOhm @ 10.4A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4468 | Alpha & Omega Semiconductor Inc. | 6.068 | 785-1038-1-ND | 0,78000 € | Similar |
| FDS6690A | onsemi | 7.924 | FDS6690ACT-ND | 1,10000 € | Similar |
| FDS8878 | onsemi | 5.012 | FDS8878CT-ND | 0,78000 € | Similar |
| SI4134DY-T1-E3 | Vishay Siliconix | 1.720 | SI4134DY-T1-E3CT-ND | 1,06000 € | Similar |
| SI4134DY-T1-GE3 | Vishay Siliconix | 3.901 | SI4134DY-T1-GE3CT-ND | 1,06000 € | Similar |

