
DMS3014SFGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMS3014SFGQ-13TR-ND - Tape & Reel (TR) 31-DMS3014SFGQ-13CT-ND - Cut Tape (CT) 31-DMS3014SFGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMS3014SFGQ-13 |
Description | MOSFET N-CH 30V 9.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19.3 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4310 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 14.5mOhm @ 10.4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMS3014SFGQ-7 | Diodes Incorporated | 11.521 | DMS3014SFGQ-7DICT-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,39990 € | 39,99 € |
| 500 | 0,30908 € | 154,54 € |
| 1.000 | 0,27984 € | 279,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24268 € | 728,04 € |
| 6.000 | 0,22397 € | 1.343,82 € |
| 9.000 | 0,21444 € | 1.929,96 € |
| 15.000 | 0,20374 € | 3.056,10 € |
| 21.000 | 0,19740 € | 4.145,40 € |
| 30.000 | 0,19124 € | 5.737,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

