N-Channel 30 V 9.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS3014SFGQ-13

DigiKey Part Number
31-DMS3014SFGQ-13TR-ND - Tape & Reel (TR)
31-DMS3014SFGQ-13CT-ND - Cut Tape (CT)
31-DMS3014SFGQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMS3014SFGQ-13
Description
MOSFET N-CH 30V 9.5A PWRDI3333-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 9.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14.5mOhm @ 10.4A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.3 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4310 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,61100 €6,11 €
1000,39990 €39,99 €
5000,30908 €154,54 €
1.0000,27984 €279,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24268 €728,04 €
6.0000,22397 €1.343,82 €
9.0000,21444 €1.929,96 €
15.0000,20374 €3.056,10 €
21.0000,19740 €4.145,40 €
30.0000,19124 €5.737,20 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €