N-Channel 30 V 9.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS3014SFG-7

DigiKey Part Number
DMS3014SFG-7DITR-ND - Tape & Reel (TR)
DMS3014SFG-7DICT-ND - Cut Tape (CT)
DMS3014SFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMS3014SFG-7
Description
MOSFET N-CH 30V 9.5A PWRDI3333-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 9.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
13mOhm @ 10.4A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45.7 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4310 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.244
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47100 €4,71 €
1000,30450 €30,45 €
5000,23280 €116,40 €
1.0000,20969 €209,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19024 €380,48 €
4.0000,17386 €695,44 €
6.0000,16552 €993,12 €
10.0000,15614 €1.561,40 €
14.0000,15059 €2.108,26 €
20.0000,14519 €2.903,80 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €