
DMS2220LFDB-7 | |
|---|---|
DigiKey Part Number | 31-DMS2220LFDB-7TR-ND - Tape & Reel (TR) 31-DMS2220LFDB-7CT-ND - Cut Tape (CT) 31-DMS2220LFDB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMS2220LFDB-7 |
Description | MOSFET P-CH 20V 3.5A 6-DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 1.4W (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMS2220LFDB-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 632 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,27130 € | 27,13 € |
| 500 | 0,20656 € | 103,28 € |
| 1.000 | 0,18567 € | 185,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15912 € | 477,36 € |
| 6.000 | 0,14574 € | 874,44 € |
| 9.000 | 0,13892 € | 1.250,28 € |
| 15.000 | 0,13126 € | 1.968,90 € |
| 21.000 | 0,12672 € | 2.661,12 € |
| 30.000 | 0,12232 € | 3.669,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

