Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMPH4029LFG-13 | |
|---|---|
DigiKey Part Number | DMPH4029LFG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMPH4029LFG-13 |
Description | MOSFET P-CH 40V 8A/22A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8A (Ta), 22A (Tc) 1.2W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1626 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24469 € | 734,07 € |
| 6.000 | 0,22582 € | 1.354,92 € |
| 9.000 | 0,21620 € | 1.945,80 € |
| 15.000 | 0,20539 € | 3.080,85 € |
| 21.000 | 0,19899 € | 4.178,79 € |
| 30.000 | 0,19278 € | 5.783,40 € |
| Unit Price without VAT: | 0,24469 € |
|---|---|
| Unit Price with VAT: | 0,29118 € |


