
DMPH4015SSS-13 | |
|---|---|
DigiKey Part Number | 31-DMPH4015SSS-13TR-ND - Tape & Reel (TR) 31-DMPH4015SSS-13CT-ND - Cut Tape (CT) 31-DMPH4015SSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH4015SSS-13 |
Description | MOSFET P-CHANNEL 40V 11.4A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11.4A (Ta) 1.8W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4234 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.8W |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 11mOhm @ 9.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,05000 € | 10,50 € |
| 100 | 0,70540 € | 70,54 € |
| 500 | 0,55778 € | 278,89 € |
| 1.000 | 0,51031 € | 510,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45892 € | 1.147,30 € |
| 5.000 | 0,42717 € | 2.135,85 € |
| 7.500 | 0,41100 € | 3.082,50 € |
| 12.500 | 0,39283 € | 4.910,38 € |
| 17.500 | 0,39042 € | 6.832,35 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |



