Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP68D1L-7 | |
|---|---|
DigiKey Part Number | 31-DMP68D1L-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP68D1L-7 |
Description | 2N7002 FAMILY SOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 206mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 42 pF @ 30 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 100mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP68D1L-13 | Diodes Incorporated | 0 | 31-DMP68D1L-13TR-ND | 0,04952 € | Parametric Equivalent |
| DMP68D1LQ-13 | Diodes Incorporated | 0 | 31-DMP68D1LQ-13TR-ND | 0,05617 € | Parametric Equivalent |
| DMP68D1LQ-7 | Diodes Incorporated | 3.416 | 31-DMP68D1LQ-7CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05905 € | 177,15 € |
| 6.000 | 0,05322 € | 319,32 € |
| 9.000 | 0,05024 € | 452,16 € |
| 15.000 | 0,04690 € | 703,50 € |
| 21.000 | 0,04492 € | 943,32 € |
| 30.000 | 0,04433 € | 1.329,90 € |
| Unit Price without VAT: | 0,05905 € |
|---|---|
| Unit Price with VAT: | 0,07027 € |


