Parametric Equivalent

DMP6250SFDF-13 | |
|---|---|
DigiKey Part Number | DMP6250SFDF-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP6250SFDF-13 |
Description | MOSFET BVDSS: 41V-60V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.2A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.9 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 612 pF @ 20 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type F) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 155mOhm @ 2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6250SFDF-7 | Diodes Incorporated | 0 | DMP6250SFDF-7-ND | 0,24737 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24737 € | 2.473,70 € |
| Unit Price without VAT: | 0,24737 € |
|---|---|
| Unit Price with VAT: | 0,29437 € |


