


DMP6185SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMP6185SK3-13TR-ND - Tape & Reel (TR) 31-DMP6185SK3-13CT-ND - Cut Tape (CT) 31-DMP6185SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6185SK3-13 |
Description | MOSFET P-CH 60V 9.4A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 9.4A (Tc) 1.6W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP6185SK3-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 708 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56400 € | 5,64 € |
| 100 | 0,36880 € | 36,88 € |
| 500 | 0,28478 € | 142,39 € |
| 1.000 | 0,25770 € | 257,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22152 € | 553,80 € |
| 5.000 | 0,20393 € | 1.019,65 € |
| 7.500 | 0,19497 € | 1.462,28 € |
| 12.500 | 0,18490 € | 2.311,25 € |
| 17.500 | 0,18429 € | 3.225,08 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


