
DMP6185SE-13 | |
|---|---|
DigiKey Part Number | DMP6185SE-13DITR-ND - Tape & Reel (TR) DMP6185SE-13DICT-ND - Cut Tape (CT) DMP6185SE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6185SE-13 |
Description | MOSFET P-CH 60V 3A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Ta) 1.2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 708 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-223-3 |
Rds On (Max) @ Id, Vgs 150mOhm @ 2.2A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP613PH6327XTSA1 | Infineon Technologies | 2.490 | BSP613PH6327XTSA1CT-ND | 1,62000 € | Similar |
| NTF2955T1G | onsemi | 3.297 | NTF2955T1GOSCT-ND | 1,56000 € | Similar |
| PJW4P06A-AU_R2_000A1 | Panjit International Inc. | 4.615 | 3757-PJW4P06A-AU_R2_000A1CT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,26800 € | 26,80 € |
| 500 | 0,20400 € | 102,00 € |
| 1.000 | 0,18337 € | 183,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16101 € | 402,52 € |
| 5.000 | 0,14718 € | 735,90 € |
| 7.500 | 0,14014 € | 1.051,05 € |
| 12.500 | 0,13222 € | 1.652,75 € |
| 17.500 | 0,12753 € | 2.231,78 € |
| 25.000 | 0,12297 € | 3.074,25 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



