DMP612DL-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,03196 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,03133 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,03782 €
Datasheet
New at DigiKey
P-Channel 60 V 176mA (Ta) 600mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP612DL-13

DigiKey Part Number
31-DMP612DL-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP612DL-13
Description
BSS FAMILY SOT23 T&R 10K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 176mA (Ta) 600mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
42 pF @ 30 V
FET Type
Power Dissipation (Max)
600mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP612DL-7Diodes Incorporated031-DMP612DL-7TR-ND0,03196 €Parametric Equivalent
DMP612DLQ-13Diodes Incorporated031-DMP612DLQ-13TR-ND0,03133 €Parametric Equivalent
DMP612DLQ-7Diodes Incorporated031-DMP612DLQ-7TR-ND0,03782 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02716 €271,60 €
20.0000,02453 €490,60 €
30.0000,02319 €695,70 €
50.0000,02169 €1.084,50 €
70.0000,02107 €1.474,90 €
Manufacturers Standard Package
Unit Price without VAT:0,02716 €
Unit Price with VAT:0,03232 €