Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP6111SVTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP6111SVTQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP6111SVTQ-13 |
Description | MOSFET BVDSS: 41V~60V TSOT26 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.7A (Ta) 1.1W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1283 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 115mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6111SVT-13 | Diodes Incorporated | 0 | 31-DMP6111SVT-13TR-ND | 0,12980 € | Parametric Equivalent |
| DMP6111SVT-7 | Diodes Incorporated | 0 | 31-DMP6111SVT-7TR-ND | 0,15487 € | Parametric Equivalent |
| DMP6111SVTQ-7 | Diodes Incorporated | 0 | 31-DMP6111SVTQ-7TR-ND | 0,19262 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19790 € | 1.979,00 € |
| Unit Price without VAT: | 0,19790 € |
|---|---|
| Unit Price with VAT: | 0,23550 € |


