Parametric Equivalent

DMP6111SSSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP6111SSSQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP6111SSSQ-13 |
Description | MOSFET BVDSS: 41V~60V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.2A (Ta) 1.7W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1286 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 115mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6111SSS-13 | Diodes Incorporated | 0 | 31-DMP6111SSS-13TR-ND | 0,14436 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17352 € | 433,80 € |
| 5.000 | 0,16347 € | 817,35 € |
| Unit Price without VAT: | 0,17352 € |
|---|---|
| Unit Price with VAT: | 0,20649 € |


