
DMP6110SSSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP6110SSSQ-13TR-ND - Tape & Reel (TR) 31-DMP6110SSSQ-13CT-ND - Cut Tape (CT) 31-DMP6110SSSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6110SSSQ-13 |
Description | MOSFET PCH 60V 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.3A (Ta), 7.8A (Tc) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55000 € | 5,50 € |
| 100 | 0,35790 € | 35,79 € |
| 500 | 0,27534 € | 137,67 € |
| 1.000 | 0,24873 € | 248,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21991 € | 549,77 € |
| 5.000 | 0,20208 € | 1.010,40 € |
| 7.500 | 0,19300 € | 1.447,50 € |
| 12.500 | 0,18280 € | 2.285,00 € |
| 17.500 | 0,17676 € | 3.093,30 € |
| 25.000 | 0,17089 € | 4.272,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

