Parametric Equivalent

DMP6110SFDFQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP6110SFDFQ-7TR-ND - Tape & Reel (TR) 31-DMP6110SFDFQ-7CT-ND - Cut Tape (CT) 31-DMP6110SFDFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6110SFDFQ-7 |
Description | MOSFET P-CH 60V 3.5A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.5A (Ta) 760mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 969 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19714 € | 591,42 € |
| 6.000 | 0,18125 € | 1.087,50 € |
| 9.000 | 0,17315 € | 1.558,35 € |
| 15.000 | 0,16405 € | 2.460,75 € |
| 21.000 | 0,15866 € | 3.331,86 € |
| 30.000 | 0,15342 € | 4.602,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,30900 € | 30,90 € |
| 500 | 0,23694 € | 118,47 € |
| 1.000 | 0,21374 € | 213,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,33060 € | 33,06 € |
| 500 | 0,25354 € | 126,77 € |
| 1.000 | 0,22870 € | 228,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


