Mosfet Array 60V 4.8A 1.2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6050SSD-13

DigiKey Part Number
DMP6050SSD-13DITR-ND - Tape & Reel (TR)
DMP6050SSD-13DICT-ND - Cut Tape (CT)
DMP6050SSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6050SSD-13
Description
MOSFET 2P-CH 60V 4.8A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.8A 1.2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
24nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1293pF @ 30V
Part Status
Active
Power - Max
1.2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
4.8A
Supplier Device Package
8-SO
Rds On (Max) @ Id, Vgs
55mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,71700 €7,17 €
1000,47320 €47,32 €
5000,36822 €184,11 €
1.0000,33442 €334,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,29781 €744,53 €
5.0000,27518 €1.375,90 €
7.5000,26365 €1.977,38 €
12.5000,25070 €3.133,75 €
17.5000,24304 €4.253,20 €
25.0000,23558 €5.889,50 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €