
DMP6050SSD-13 | |
|---|---|
DigiKey Part Number | DMP6050SSD-13DITR-ND - Tape & Reel (TR) DMP6050SSD-13DICT-ND - Cut Tape (CT) DMP6050SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6050SSD-13 |
Description | MOSFET 2P-CH 60V 4.8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.8A 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.8A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1293pF @ 30V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72600 € | 7,26 € |
| 100 | 0,47920 € | 47,92 € |
| 500 | 0,37286 € | 186,43 € |
| 1.000 | 0,33863 € | 338,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30156 € | 753,90 € |
| 5.000 | 0,27864 € | 1.393,20 € |
| 7.500 | 0,26697 € | 2.002,27 € |
| 12.500 | 0,25386 € | 3.173,25 € |
| 17.500 | 0,24610 € | 4.306,75 € |
| 25.000 | 0,23855 € | 5.963,75 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |





