Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP512DL-7 | |
|---|---|
DigiKey Part Number | 31-DMP512DL-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP512DL-7 |
Description | BSS FAMILY SOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 170mA (Ta) 600mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03196 € | 95,88 € |
| 6.000 | 0,02853 € | 171,18 € |
| 9.000 | 0,02678 € | 241,02 € |
| 15.000 | 0,02480 € | 372,00 € |
| 21.000 | 0,02363 € | 496,23 € |
| 30.000 | 0,02250 € | 675,00 € |
| 75.000 | 0,02000 € | 1.500,00 € |
| 150.000 | 0,01846 € | 2.769,00 € |
| 300.000 | 0,01716 € | 5.148,00 € |
| Unit Price without VAT: | 0,03196 € |
|---|---|
| Unit Price with VAT: | 0,03803 € |


