Parametric Equivalent

DMP510DLQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP510DLQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP510DLQ-13 |
Description | MOSFET BVDSS: 41V~60V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 196mA (Ta) 520mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 520mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 50 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 9.5Ohm @ 100mA, 5V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP510DLQ-7 | Diodes Incorporated | 0 | 31-DMP510DLQ-7TR-ND | 0,47843 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03727 € | 372,70 € |
| 20.000 | 0,03385 € | 677,00 € |
| 30.000 | 0,03211 € | 963,30 € |
| 50.000 | 0,03128 € | 1.564,00 € |
| Unit Price without VAT: | 0,03727 € |
|---|---|
| Unit Price with VAT: | 0,04435 € |


